FS2EPKFLFNFM015 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.716.29000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.680.16000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.698.22000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.680.16000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.698.22000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.716.29000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.680.16000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.698.22000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.716.29000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.680.16000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.698.22000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.680.16000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.698.22000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.716.29000
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 50/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS2EPKFLFNFM015

DigiKey Part Number
298-FS2EPKFLFNFM015-ND
Manufacturer
Manufacturer Product Number
FS2EPKFLFNFM015
Description
OPTI-CORE 2 FIBER, OM4+, KEY/NON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
49.2' (15.0m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
1.6mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Yellow
2nd Connector
LC Duplex
Insertion Loss
0.35dB
Cable Diameter
0.06" (1.6mm)
Return Loss
55dB
Cable Type
Fiber Patch
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS2EPKAKANAM015Panduit Corp0298-FS2EPKAKANAM015-NDkr.716.29000Parametric Equivalent
FS2EPKALANAM015Panduit Corp0298-FS2EPKALANAM015-NDkr.680.16000Parametric Equivalent
FS2EPKALNNAM015Panduit Corp0298-FS2EPKALNNAM015-NDkr.698.22000Parametric Equivalent
FS2EPKBLBNBM015Panduit Corp0298-FS2EPKBLBNBM015-NDkr.680.16000Parametric Equivalent
FS2EPKBLNNBM015Panduit Corp0298-FS2EPKBLNNBM015-NDkr.698.22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.680.16000kr.680.16
Manufacturers Standard Package
Unit Price without VAT:kr.680.16000
Unit Price with VAT:kr.850.20000