
LAAM58-M8-L | |
|---|---|
DigiKey Part Number | 298-LAAM58-M8-L-ND |
Manufacturer | |
Manufacturer Product Number | LAAM58-M8-L |
Description | PAN-LUG LAAM58-M8-L ALUMINUM MET |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 58mm² M8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | M8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.228" (5.80mm) | |
Length - Overall | 3.220" (81.79mm) | |
Width - Outer Edges | 0.880" (22.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 58mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | Tan | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.394" (10.01mm) | |
Diameter - Barrel OD | 0.642" (16.30mm) | |
Diameter - Ring ID | - |

