FS2EPKDKDNDM020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.827.98000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.791.76000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.809.90000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.827.98000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.791.76000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.809.90000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.827.98000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.791.76000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.809.90000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.791.76000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.809.90000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.827.98000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.791.76000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.809.90000
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 50/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS2EPKDKDNDM020

DigiKey Part Number
298-FS2EPKDKDNDM020-ND
Manufacturer
Manufacturer Product Number
FS2EPKDKDNDM020
Description
OPTI-CORE 2 FIBER, OM4+, KEY/KEY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
65.6' (20.0m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
1.6mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Yellow
2nd Connector
LC Duplex
Insertion Loss
0.10dB
Cable Diameter
0.06" (1.6mm)
Return Loss
26dB
Cable Type
Fiber Patch
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS2EPKAKANAM020Panduit Corp0298-FS2EPKAKANAM020-NDkr.827.98000Parametric Equivalent
FS2EPKALANAM020Panduit Corp0298-FS2EPKALANAM020-NDkr.791.76000Parametric Equivalent
FS2EPKALNNAM020Panduit Corp0298-FS2EPKALNNAM020-NDkr.809.90000Parametric Equivalent
FS2EPKBKBNBM020Panduit Corp0298-FS2EPKBKBNBM020-NDkr.827.98000Parametric Equivalent
FS2EPKBLBNBM020Panduit Corp0298-FS2EPKBLBNBM020-NDkr.791.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.827.98000kr.827.98
Manufacturers Standard Package
Unit Price without VAT:kr.827.98000
Unit Price with VAT:kr.1,034.97500