P48E23G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P48E23G

DigiKey Part Number
298-P48E23G-ND
Manufacturer
Manufacturer Product Number
P48E23G
Description
G6 MS PDU, 20A/16A, (24)C13/C15,
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
20A
Region Utilized
International
Overload Protection
None
Connector - AC Input
IEC 60309 3P+N+E 6h
AC Outlets
48
Connector - AC Output
C13/C15 (24), C13/C15/C19/C21 (24)
Voltage - Input
230V, 415V
Housing Material
Metal
Media Lines Protected
RJ45
Energy
-
Cord Length
10' (3.05m)
Approval Agency
CB, CE, UKCA, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2025
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22,862.14000kr.22,862.14
Manufacturers Standard Package
Unit Price without VAT:kr.22,862.14000
Unit Price with VAT:kr.28,577.67500