Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FS2EPKALNNAM010 | |
|---|---|
DigiKey Part Number | 298-FS2EPKALNNAM010-ND |
Manufacturer | |
Manufacturer Product Number | FS2EPKALNNAM010 |
Description | OPTI-CORE 2 FIBER, OM4+, KEY A-B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 32.8' (10.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Bend Radius 1.6mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Insertion Loss 0.10dB |
2nd Connector LC Duplex | Return Loss 26dB |
Cable Diameter 0.06" (1.6mm) | Operating Temperature 0°C ~ 60°C |
Cable Type Fiber Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS2EPKAKANAM010 | Panduit Corp | 0 | 298-FS2EPKAKANAM010-ND | kr.76.97500 | Parametric Equivalent |
| FS2EPKALANAM010 | Panduit Corp | 0 | 298-FS2EPKALANAM010-ND | kr.72.39500 | Parametric Equivalent |
| FS2EPKBKBNBM010 | Panduit Corp | 0 | 298-FS2EPKBKBNBM010-ND | kr.76.97500 | Parametric Equivalent |
| FS2EPKBLBNBM010 | Panduit Corp | 0 | 298-FS2EPKBLBNBM010-ND | kr.72.39500 | Parametric Equivalent |
| FS2EPKCKCNCM010 | Panduit Corp | 0 | 298-FS2EPKCKCNCM010-ND | kr.76.97500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.558.83000 | kr.5,588.30 |
| Unit Price without VAT: | kr.558.83000 |
|---|---|
| Unit Price with VAT: | kr.698.53750 |















