Parametric Equivalent

SAPDWH10M | |
|---|---|
DigiKey Part Number  | 298-SAPDWH10M-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SAPDWH10M  | 
Description  | CAT 6A, 23AWG, SOLID CCA, PLUG T  | 
Customer Reference  | |
Detailed Description  | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panduit Corp  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Cable Type  | Round Cable  | |
Connector Type  | Plug to Plug  | |
Mounting Type  | Free Hanging (In-Line)  | |
Number of Positions/Contacts  | 8p8c (RJ45, Ethernet)  | |
Length  | 32.81' (10.00m)  | |
Shielding  | Shielded  | |
Color  | White  | |
Features  | Molded Plugs  | |
Style  | Cat6A  | 


