
FRHC6YL6 | |
|---|---|
DigiKey Part Number | 298-12265-ND |
Manufacturer | |
Manufacturer Product Number | FRHC6YL6 |
Description | CABLE DUCT HINGED SNAP-ON 6' |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Yellow 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | - | |
Height | 0.780" (19.81mm) | |
Width | 6.770" (171.96mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.707.67000 | kr.707.67 |
| Unit Price without VAT: | kr.707.67000 |
|---|---|
| Unit Price with VAT: | kr.884.58750 |

