FRHC6LYL2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: kr.4,591.81833
Cover - Wire Duct, Snap In Hinged Yellow 78.740" (2000.00mm, 6.56')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRHC6LYL2

DigiKey Part Number
298-FRHC6LYL2-ND
Manufacturer
Manufacturer Product Number
FRHC6LYL2
Description
FIBERRUNNER SNAP-ON HINGED COVER
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Hinged Yellow 78.740" (2000.00mm, 6.56')
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
FiberRunner® 6x4 Duct
Manufacturer
Panduit Corp
Height
0.780" (19.81mm)
Series
Width
6.770" (171.96mm)
Packaging
Bulk
Length
78.740" (2000.00mm, 6.56')
Part Status
Obsolete
Color
Yellow
Accessory Type
Cover - Wire Duct, Snap In Hinged
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FRHC6LYL3Panduit Corp0298-FRHC6LYL3-NDkr.4,591.81833MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes