
FRBC6X4LBL | |
---|---|
DigiKey Part Number | 298-FRBC6X4LBL-ND |
Manufacturer | |
Manufacturer Product Number | FRBC6X4LBL |
Description | COUPLER, 6" X 4" (150MM X 100MM) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Coupler For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Coupler | |
For Use With/Related Products | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.251.46000 | kr.251.46 |
10 | kr.233.85600 | kr.2,338.56 |
25 | kr.227.16920 | kr.5,679.23 |
50 | kr.222.23100 | kr.11,111.55 |
100 | kr.217.39460 | kr.21,739.46 |
250 | kr.211.15160 | kr.52,787.90 |
500 | kr.206.54132 | kr.103,270.66 |
1.000 | kr.202.02278 | kr.202,022.78 |
2.500 | kr.196.19205 | kr.490,480.12 |
Unit Price without VAT: | kr.251.46000 |
---|---|
Unit Price with VAT: | kr.314.32500 |