
FRBC12X4LBL | |
---|---|
DigiKey Part Number | 298-FRBC12X4LBL-ND |
Manufacturer | |
Manufacturer Product Number | FRBC12X4LBL |
Description | COUPLER, 12" X 4" (300MM X 100MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Coupler For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Coupler | |
For Use With/Related Products | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.397.34400 | kr.3,973.44 |
Unit Price without VAT: | kr.397.34400 |
---|---|
Unit Price with VAT: | kr.496.68000 |