
FR12X4YL6 | |
|---|---|
DigiKey Part Number | 298-21283-ND |
Manufacturer | |
Manufacturer Product Number | FR12X4YL6 |
Description | WIRE DUCT SOLID BASE BRCKT MT 6' |
Customer Reference | |
Detailed Description | Wire Duct Yellow Solid (Raceway), Base Bracket Mount 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 13.46" (341.88mm) |
Series | Mounting Type Bracket Mount |
Packaging Bulk | Features Hinged |
Part Status Obsolete | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color Yellow |
Height 4.453" (113.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR12X4YL10 | Panduit Corp | 6 | 298-FR12X4YL10-ND | kr.2,142.22000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,212.27000 | kr.1,212.27 |
| 12 | kr.1,120.34167 | kr.13,444.10 |
| 30 | kr.1,088.10667 | kr.32,643.20 |
| Unit Price without VAT: | kr.1,212.27000 |
|---|---|
| Unit Price with VAT: | kr.1,515.33750 |

