
FOCLX12 | |
|---|---|
DigiKey Part Number | 298-FOCLX12-ND |
Manufacturer | |
Manufacturer Product Number | FOCLX12 |
Description | 12 FIBER CABLE, OM3, INDOOR/OUTD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.311" (7.90mm) | |
Tensile Strength | 41kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 80mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.280 | kr.18.56304 | kr.60,886.77 |
| Unit Price without VAT: | kr.18.56304 |
|---|---|
| Unit Price with VAT: | kr.23.20380 |

