FFDPZF072F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.126.21606
Datasheet
Fiber Optic Cable Aqua Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFDPZF072F

DigiKey Part Number
298-FFDPZF072F-ND
Manufacturer
Manufacturer Product Number
FFDPZF072F
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Aqua Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Multiple Fibers
Type
Multimode
Length
-
Core Diameter
50µm
Cladding Diameter
125µm
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.380" (9.65mm)
Tensile Strength
136.1kg
Attenuation - Typ
-
Jacket Color
Aqua
Bend Radius
193.04mm
Ratings
-
Features
72 Fibers
Operating Temperature
-20°C ~ 60°C
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.280kr.171.53688kr.562,640.97
Unit Price without VAT:kr.171.53688
Unit Price with VAT:kr.214.42110