


FCM1-S6-C14 | |
|---|---|
DigiKey Part Number | 298-1314-ND |
Manufacturer | |
Manufacturer Product Number | FCM1-S6-C14 |
Description | CABLE TIE HLDR SNGL SCRW #6 GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Gray Screw, #6 |
Datasheet | Datasheet |
EDA/CAD Models | FCM1-S6-C14 Models |
Category | Mounting Type Screw, #6 |
Manufacturer Panduit Corp | Size / Dimension 1.21" L x 1.00" W x 0.39" H (30.7mm x 25.4mm x 9.9mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Color Gray |
Type Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.10.90500 | kr.109.05 |
| 25 | kr.10.59560 | kr.264.89 |
| 50 | kr.10.36600 | kr.518.30 |
| 100 | kr.10.14270 | kr.1,014.27 |
| 300 | kr.9.79827 | kr.2,939.48 |
| 500 | kr.9.64174 | kr.4,820.87 |
| 1.000 | kr.9.43329 | kr.9,433.29 |
| 2.500 | kr.9.16414 | kr.22,910.35 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |

