Similar

FCBI1-A-C20 | |
|---|---|
DigiKey Part Number | FCBI1-A-C20-ND |
Manufacturer | |
Manufacturer Product Number | FCBI1-A-C20 |
Description | CBL CLAMP FLAT BLACK ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Black Adhesive 1.040" (26.42mm) |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer Panduit Corp | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Obsolete | Length 2.500" (63.50mm) |
Type Clamp, Flat | Width 0.375" (9.53mm) |
Type Attributes Base | Adhesive User Supplied |
Opening Size 1.040" (26.42mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCBI1-S10-C20 | Panduit Corp | 3.635 | 298-19742-ND | kr.5.07000 | Similar |



