FC2XN-24-10AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FC2XN-24-10AS
FC2XN-24-10AS
FC2XN-24-10AS

FC2XN-24-10AS

DigiKey Part Number
298-16209-ND
Manufacturer
Manufacturer Product Number
FC2XN-24-10AS
Description
OM3 24-FIBER TOTAL, STANDARD LOS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
MPO Receptacle
Simplex/Duplex
24-Plex
Mode
Multimode
Mounting Type
Free Hanging (In-Line)
Housing Material
Plastic
Ferrule Material
Zirconia
Features
-
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6,211.71000kr.6,211.71
Manufacturers Standard Package
Unit Price without VAT:kr.6,211.71000
Unit Price with VAT:kr.7,764.63750