
PUP6C2204BL-WZ | |
|---|---|
DigiKey Part Number | 298-PUP6C2204BL-WZ-ND |
Manufacturer | |
Manufacturer Product Number | PUP6C2204BL-WZ |
Description | COPPER CABLE, CAT 6, 4-PAIR, 22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.243" (6.17mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 80 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.8.40710 | kr.100,885.20 |
| Unit Price without VAT: | kr.8.40710 |
|---|---|
| Unit Price with VAT: | kr.10.50888 |

