
F92ERQ1Q1SNM001 | |
|---|---|
DigiKey Part Number | 298-12645-ND |
Manufacturer | |
Manufacturer Product Number | F92ERQ1Q1SNM001 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Length - Overall 3.3' (1.0m) |
Manufacturer Panduit Corp | Type Singlemode, Duplex, OS2 |
Series | Ratings OFNR |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Blue |
2nd Connector LC Duplex | Insertion Loss 0.35dB, 0.50dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 55dB |
Cable Type Twin Zip | Operating Temperature -10°C ~ 60°C |
Features Riser, Zipcord | Base Product Number |
Fiber Type 9/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.377.93000 | kr.377.93 |
| 10 | kr.351.39500 | kr.3,513.95 |
| 25 | kr.341.33560 | kr.8,533.39 |
| 50 | kr.333.90880 | kr.16,695.44 |
| 100 | kr.326.62920 | kr.32,662.92 |
| 250 | kr.317.23380 | kr.79,308.45 |
| 500 | kr.310.29430 | kr.155,147.15 |
| 1.000 | kr.303.49479 | kr.303,494.79 |
| Unit Price without VAT: | kr.377.93000 |
|---|---|
| Unit Price with VAT: | kr.472.41250 |

