


F92ERLNLNSNM002 | |
|---|---|
DigiKey Part Number | 298-12639-ND |
Manufacturer | |
Manufacturer Product Number | F92ERLNLNSNM002 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 2M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 9/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | OFNR | |
Bend Radius | 16mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.365.52000 | kr.365.52 |
| 10 | kr.339.86300 | kr.3,398.63 |
| 25 | kr.330.13160 | kr.8,253.29 |
| 50 | kr.322.94760 | kr.16,147.38 |
| 100 | kr.315.90810 | kr.31,590.81 |
| 250 | kr.306.82392 | kr.76,705.98 |
| 500 | kr.300.11180 | kr.150,055.90 |
| 1.000 | kr.293.53815 | kr.293,538.15 |
| Unit Price without VAT: | kr.365.52000 |
|---|---|
| Unit Price with VAT: | kr.456.90000 |

