



T100X000BYM-WH | |
|---|---|
DigiKey Part Number | 298-T100X000BYM-WH-ND |
Manufacturer | |
Manufacturer Product Number | T100X000BYM-WH |
Description | MP CASSETTE, CONTINUOUS TAPE, PO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Standard, Continuous Label 0.94" W x 354.02" L (23.8mm x 9.0m) |
Datasheet | Datasheet |
Category | Label Type Standard, Continuous |
Manufacturer Panduit Corp | Label Size 0.94" W x 354.02" L (23.8mm x 9.0m) |
Series | Color Black |
Packaging Bulk | Material Polyester |
Part Status Active | Shelf Life 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.526.79000 | kr.526.79 |
| Unit Price without VAT: | kr.526.79000 |
|---|---|
| Unit Price with VAT: | kr.658.48750 |

