Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F92EPKELESEM020 | |
|---|---|
DigiKey Part Number | 298-F92EPKELESEM020-ND |
Manufacturer | |
Manufacturer Product Number | F92EPKELESEM020 |
Description | OPTI-CORE 2 FIBER, OS2, KEY/NONK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 65.6' (20.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Panduit Corp | Length - Overall 65.6' (20.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Bend Radius 1.6mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Insertion Loss 0.35dB |
2nd Connector LC Duplex | Return Loss 55dB |
Cable Diameter 0.06" (1.6mm) | Operating Temperature 0°C ~ 60°C |
Cable Type Fiber Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F92EPKAKASAM020 | Panduit Corp | 0 | 298-F92EPKAKASAM020-ND | kr.508.15000 | Parametric Equivalent |
| F92EPKALASAM020 | Panduit Corp | 0 | 298-F92EPKALASAM020-ND | kr.489.70000 | Parametric Equivalent |
| F92EPKALNSAM020 | Panduit Corp | 0 | 298-F92EPKALNSAM020-ND | kr.489.70000 | Parametric Equivalent |
| F92EPKBKBSBM020 | Panduit Corp | 0 | 298-F92EPKBKBSBM020-ND | kr.508.15000 | Parametric Equivalent |
| F92EPKBLBSBM020 | Panduit Corp | 0 | 298-F92EPKBLBSBM020-ND | kr.489.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.489.70000 | kr.489.70 |
| Unit Price without VAT: | kr.489.70000 |
|---|---|
| Unit Price with VAT: | kr.612.12500 |















