
FHC39N-08-10U2 | |
|---|---|
DigiKey Part Number | 298-FHC39N-08-10U2-ND |
Manufacturer | |
Manufacturer Product Number | FHC39N-08-10U2 |
Description | OS2 HD FLEX CASSETTE,6-PORT, 4-T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) MPO Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 8-Plex |
Series | Mode Singlemode OS2 |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Housing Material Plastic |
Type Adapter | Color Blue |
Convert From (Adapter End) LC Receptacle | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,882.61000 | kr.2,882.61 |
| Unit Price without VAT: | kr.2,882.61000 |
|---|---|
| Unit Price with VAT: | kr.3,603.26250 |

