F92EPKBKBSBM001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.365.40600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.348.11000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.348.11000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.348.11000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.348.11000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.365.40600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.348.11000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.348.11000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.348.11000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.348.11000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.365.40600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.348.11000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.348.11000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.365.40600
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92EPKBKBSBM001

DigiKey Part Number
298-F92EPKBKBSBM001-ND
Manufacturer
Manufacturer Product Number
F92EPKBKBSBM001
Description
OPTI-CORE 2 FIBER, OS1/OS2, KEY/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Panduit Corp
Length - Overall
3.3' (1.0m)
Series
Type
Singlemode, Duplex, OS2
Packaging
Bulk
Bend Radius
1.6mm
Part Status
Active
Color - Cable
Red
1st Connector
LC Duplex
Color - Connectors
Red
2nd Connector
LC Duplex
Insertion Loss
0.35dB
Cable Diameter
0.06" (1.6mm)
Return Loss
55dB
Cable Type
Fiber Patch
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F92EPKAKASAM001Panduit Corp0298-F92EPKAKASAM001-NDkr.365.40600Parametric Equivalent
F92EPKALASAM001Panduit Corp0298-F92EPKALASAM001-NDkr.348.11000Parametric Equivalent
F92EPKALNSAM001Panduit Corp0298-F92EPKALNSAM001-NDkr.348.11000Parametric Equivalent
F92EPKBLBSBM001Panduit Corp0298-F92EPKBLBSBM001-NDkr.348.11000Parametric Equivalent
F92EPKBLNSBM001Panduit Corp0298-F92EPKBLNSBM001-NDkr.348.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.365.40600kr.3,654.06
Unit Price without VAT:kr.365.40600
Unit Price with VAT:kr.456.75750