Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F92EPKAKASAM003 | |
|---|---|
DigiKey Part Number | 298-F92EPKAKASAM003-ND |
Manufacturer | |
Manufacturer Product Number | F92EPKAKASAM003 |
Description | OPTI-CORE 2 FIBER, OS1/OS2, KEY/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Panduit Corp | Length - Overall 9.8' (3.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Bend Radius 1.6mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Insertion Loss 0.35dB |
2nd Connector LC Duplex | Return Loss 55dB |
Cable Diameter 0.06" (1.6mm) | Operating Temperature 0°C ~ 60°C |
Cable Type Fiber Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F92EPKALASAM003 | Panduit Corp | 0 | 298-F92EPKALASAM003-ND | kr.359.42100 | Parametric Equivalent |
| F92EPKALNSAM003 | Panduit Corp | 0 | 298-F92EPKALNSAM003-ND | kr.359.42100 | Parametric Equivalent |
| F92EPKBKBSBM003 | Panduit Corp | 0 | 298-F92EPKBKBSBM003-ND | kr.376.78000 | Parametric Equivalent |
| F92EPKBLBSBM003 | Panduit Corp | 0 | 298-F92EPKBLBSBM003-ND | kr.359.42100 | Parametric Equivalent |
| F92EPKBLNSBM003 | Panduit Corp | 0 | 298-F92EPKBLNSBM003-ND | kr.359.42100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.376.78000 | kr.3,767.80 |
| Unit Price without VAT: | kr.376.78000 |
|---|---|
| Unit Price with VAT: | kr.470.97500 |















