F92ELB1LNSNM006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.239.48700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.239.48700
Datasheet
Cable Fiber Optic LC To LC/APC 9/125 19.7' (6.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92ELB1LNSNM006

DigiKey Part Number
298-F92ELB1LNSNM006-ND
Manufacturer
Manufacturer Product Number
F92ELB1LNSNM006
Description
OS2 2F 1.6MM PC LSZH LC APC/LC D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC/APC 9/125 19.7' (6.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
19.7' (6.0m)
Manufacturer
Panduit Corp
Type
Singlemode, OS2
Series
Bend Radius
16mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Insertion Loss
0.30dB
1st Connector
LC
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
LC/APC
Return Loss
65dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
-10°C ~ 60°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F91EL1NB1SNM006Panduit Corp0298-F91EL1NB1SNM006-NDkr.239.48700Parametric Equivalent
F91ER1NB1SNM006Panduit Corp0298-F91ER1NB1SNM006-NDkr.239.48700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.356.91000kr.3,569.10
Unit Price without VAT:kr.356.91000
Unit Price with VAT:kr.446.13750