Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp
A2-38RH-C
A2-38RH-C

A2-38RH-C

DigiKey Part Number
298-A2-38RH-C-ND
Manufacturer
Manufacturer Product Number
A2-38RH-C
Description
CONN RING CIRC 2AWG #3/8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.800" (45.72mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line), 45° Angle
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
2 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Electro-Tin
Thickness
0.100" (2.54mm)
Insulation Diameter
0.310" (7.87mm)
Width - Outer Edges
0.660" (16.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.65000kr.23.65
10kr.22.01200kr.220.12
25kr.21.39120kr.534.78
50kr.20.92840kr.1,046.42
100kr.20.47690kr.2,047.69
250kr.19.89392kr.4,973.48
500kr.19.46316kr.9,731.58
1.000kr.19.04137kr.19,041.37
2.500kr.18.49685kr.46,242.12
Manufacturers Standard Package
Unit Price without VAT:kr.23.65000
Unit Price with VAT:kr.29.56250