Image for P24D33M-BL1A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P24D33M-BL1A

DigiKey Part Number
298-P24D33M-BL1A-ND
Manufacturer
Manufacturer Product Number
P24D33M-BL1A
Description
VERTICAL,(18) C13,(6) C19,MONITO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Region Utilized
International
Manufacturer
Panduit Corp
Overload Protection
Circuit Breaker(s)
Series
Connector - AC Input
IEC 60309 3P+E 9h
Packaging
Bulk
AC Outlets
24
Part Status
Active
Connector - AC Output
C13 (12), C19 (12)
Type
PDU (Power Distribution Unit)
Voltage - Input
208V
Mounting Type
Rack, Vertical
Cord Length
3.3' (1.00m)
Current - Max
60A
Approval Agency
CB, CE, EAC, UL
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.16,711.18100kr.167,111.81
Unit Price without VAT:kr.16,711.18100
Unit Price with VAT:kr.20,888.97625