FXX-XX-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FXX-XX-X

F90-25-L

DigiKey Part Number
298-14480-ND
Manufacturer
Manufacturer Product Number
F90-25-L
Description
CONN FERRULE 3/0AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 3/0 AWG (95.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
3/0 AWG (95.00mm²)
Length - Overall
24.89mm
Length - Pin
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.70000kr.32.70
10kr.30.42600kr.304.26
25kr.29.56280kr.739.07
50kr.28.92420kr.1,446.21
100kr.28.29950kr.2,829.95
250kr.27.49260kr.6,873.15
500kr.26.89664kr.13,448.32
1.000kr.26.31296kr.26,312.96
2.500kr.25.55970kr.63,899.25
Manufacturers Standard Package
Unit Price without VAT:kr.32.70000
Unit Price with VAT:kr.40.87500