Cable Fiber Optic MPO To Cable 9/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F8BNM5ENNAAM010

DigiKey Part Number
298-F8BNM5ENNAAM010-ND
Manufacturer
Manufacturer Product Number
F8BNM5ENNAAM010
Description
OS2 288F I/O TRUNK, OFNR/LSZH/CC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To Cable 9/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Panduit Corp
Length - Overall
32.8' (10.0m)
Series
Type
Singlemode, OS2
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Insertion Loss
0.75dB
1st Connector
MPO
Return Loss
55dB
2nd Connector
Cable
Operating Temperature
-20°C ~ 70°C
Cable Diameter
0.49" (12.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43,510.53000kr.43,510.53
Manufacturers Standard Package
Unit Price without VAT:kr.43,510.53000
Unit Price with VAT:kr.54,388.16250