


F80-15-M | |
|---|---|
DigiKey Part Number | 298-19737-ND |
Manufacturer | |
Manufacturer Product Number | F80-15-M |
Description | CONN FERRULE DIN 14AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.13000 | kr.2.13 |
| 10 | kr.2.00600 | kr.20.06 |
| 25 | kr.1.94520 | kr.48.63 |
| 50 | kr.1.90400 | kr.95.20 |
| 100 | kr.1.86410 | kr.186.41 |
| 250 | kr.1.81092 | kr.452.73 |
| 500 | kr.1.77208 | kr.886.04 |
| 1.000 | kr.1.73389 | kr.1,733.89 |
| 3.000 | kr.1.67504 | kr.5,025.12 |
| Unit Price without VAT: | kr.2.13000 |
|---|---|
| Unit Price with VAT: | kr.2.66250 |


