
F1X4LG6 | |
|---|---|
DigiKey Part Number | 298-F1X4LG6-16-ND |
Manufacturer | |
Manufacturer Product Number | F1X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 16" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Manufacturer Panduit Corp | Length 1.33' (406.40mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.44000 | kr.110.44 |
| 10 | kr.102.74600 | kr.1,027.46 |
| 25 | kr.99.81680 | kr.2,495.42 |
| 50 | kr.97.65240 | kr.4,882.62 |
| 100 | kr.95.53370 | kr.9,553.37 |
| 250 | kr.92.79860 | kr.23,199.65 |
| 500 | kr.90.77890 | kr.45,389.45 |
| Unit Price without VAT: | kr.110.44000 |
|---|---|
| Unit Price with VAT: | kr.138.05000 |



