
F1X4LG6 | |
|---|---|
DigiKey Part Number | 298-F1X4LG6-14-ND |
Manufacturer | |
Manufacturer Product Number | F1X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 14" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Manufacturer Panduit Corp | Length 1.17' (355.60mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.52000 | kr.98.52 |
| 10 | kr.91.65700 | kr.916.57 |
| 25 | kr.89.04640 | kr.2,226.16 |
| 50 | kr.87.11800 | kr.4,355.90 |
| 100 | kr.85.22860 | kr.8,522.86 |
| 250 | kr.82.78976 | kr.20,697.44 |
| 500 | kr.80.98856 | kr.40,494.28 |
| Unit Price without VAT: | kr.98.52000 |
|---|---|
| Unit Price with VAT: | kr.123.15000 |



