
F100X150AJT | |
---|---|
DigiKey Part Number | 298-18257-ND |
Manufacturer | |
Manufacturer Product Number | F100X150AJT |
Description | LABEL FLAG LABEL 1" X 1.50" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Flag Label Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Flag Label | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.66452 | kr.1,661.30 |
5.000 | kr.0.65021 | kr.3,251.05 |
7.500 | kr.0.64199 | kr.4,814.92 |
12.500 | kr.0.63176 | kr.7,897.00 |
17.500 | kr.0.62511 | kr.10,939.43 |
25.000 | kr.0.61813 | kr.15,453.25 |
62.500 | kr.0.60055 | kr.37,534.38 |
125.000 | kr.0.58756 | kr.73,445.00 |
250.000 | kr.0.57483 | kr.143,707.50 |
Unit Price without VAT: | kr.0.66452 |
---|---|
Unit Price with VAT: | kr.0.83065 |