
F1.5X3WH6 | |
|---|---|
DigiKey Part Number | 298-F1.5X3WH6-16-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 16" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Category | Height 3.020" (76.71mm) |
Manufacturer Panduit Corp | Length 1.33' (406.40mm) |
Series | Width 1.750" (44.45mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.30000 | kr.96.30 |
| 10 | kr.89.55300 | kr.895.53 |
| 25 | kr.87.00000 | kr.2,175.00 |
| 50 | kr.85.11580 | kr.4,255.79 |
| 100 | kr.83.27020 | kr.8,327.02 |
| 250 | kr.80.88748 | kr.20,221.87 |
| 500 | kr.79.12738 | kr.39,563.69 |
| Unit Price without VAT: | kr.96.30000 |
|---|---|
| Unit Price with VAT: | kr.120.37500 |







