
EV14-6FB-L | |
|---|---|
DigiKey Part Number | 298-16771-ND |
Manufacturer | |
Manufacturer Product Number | EV14-6FB-L |
Description | STRONGHOLD FORK TERMINAL, VINYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.280" (7.11mm) | Material - Insulation Vinyl |
Length - Overall 0.840" (21.34mm) | Tongue Inside Opening 0.150" (3.81mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.65000 | kr.26.50 |
| 25 | kr.2.57400 | kr.64.35 |
| 50 | kr.2.51820 | kr.125.91 |
| 100 | kr.2.46370 | kr.246.37 |
| 250 | kr.2.39400 | kr.598.50 |
| 500 | kr.2.34250 | kr.1,171.25 |
| 1.000 | kr.2.29204 | kr.2,292.04 |
| 2.500 | kr.2.22691 | kr.5,567.28 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

