
PBSC3-X | |
|---|---|
DigiKey Part Number | 298-15216-ND |
Manufacturer | |
Manufacturer Product Number | PBSC3-X |
Description | CBL CLAMP BUNDLE SILVER FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Silver Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Bundle Separation | |
Type Attributes | Multiple Openings, Spring | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Silver | |
Length | 3.000" (76.20mm) | |
Width | 0.440" (11.18mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.035" (0.89mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.41000 | kr.59.41 |
| 10 | kr.55.25900 | kr.552.59 |
| 30 | kr.53.37867 | kr.1,601.36 |
| 50 | kr.52.52440 | kr.2,626.22 |
| 100 | kr.51.38760 | kr.5,138.76 |
| 250 | kr.49.91964 | kr.12,479.91 |
| 500 | kr.48.83550 | kr.24,417.75 |
| 1.000 | kr.47.77368 | kr.47,773.68 |
| 2.500 | kr.46.40292 | kr.116,007.30 |
| Unit Price without VAT: | kr.59.41000 |
|---|---|
| Unit Price with VAT: | kr.74.26250 |








