MFR Recommended

EDV14-250BK-Q | |
|---|---|
DigiKey Part Number | 298-EDV14-250BK-Q-ND |
Manufacturer | |
Manufacturer Product Number | EDV14-250BK-Q |
Description | STRONGHOLD FEMALE DISCONNECT, VI |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Features Butted Seam |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.165" (4.19mm) |
Length - Overall 0.810" (20.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDV14-250B-Q | Panduit Corp | 0 | 298-16694-ND | kr.2.98000 | MFR Recommended |


