
EDV14-188B-L | |
|---|---|
DigiKey Part Number | 298-16691-ND |
Manufacturer | |
Manufacturer Product Number | EDV14-188B-L |
Description | STRONGHOLD FEMALE DISCONNECT |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Features Butted Seam |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.136" (3.45mm) |
Length - Overall 0.790" (20.07mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.92900 | kr.29.29 |
| 25 | kr.2.84520 | kr.71.13 |
| 50 | kr.2.78460 | kr.139.23 |
| 100 | kr.2.72490 | kr.272.49 |
| 250 | kr.2.64808 | kr.662.02 |
| 500 | kr.2.59104 | kr.1,295.52 |
| 1.000 | kr.2.53518 | kr.2,535.18 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

