
E10-14RB-Q | |
|---|---|
DigiKey Part Number | 298-16601-ND |
Manufacturer | |
Manufacturer Product Number | E10-14RB-Q |
Description | STRONGHOLD RING TERMINAL, NON-IN |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.960" (24.38mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Butted Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.520" (13.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-14RB-Q | Panduit Corp | 5.252 | 298-16746-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.67400 | kr.16.74 |
| 25 | kr.1.62800 | kr.40.70 |
| 50 | kr.1.59380 | kr.79.69 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |


