
DV14-188B-M | |
|---|---|
DigiKey Part Number | 298-14417-ND |
Manufacturer | |
Manufacturer Product Number | DV14-188B-M |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.162" (4.11mm) |
Length - Overall 0.790" (20.06mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.76400 | kr.27.64 |
| 25 | kr.2.68560 | kr.67.14 |
| 50 | kr.2.62720 | kr.131.36 |
| 100 | kr.2.57090 | kr.257.09 |
| 250 | kr.2.49796 | kr.624.49 |
| 500 | kr.2.44420 | kr.1,222.10 |
| 1.000 | kr.2.39151 | kr.2,391.51 |
| 3.000 | kr.2.31027 | kr.6,930.81 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |





