Standard, Locking Black 44.00" (1117.60mm) 0.495" (12.57mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 44.00" (1117.60mm) 0.495" (12.57mm) 250 lbs (113.40 kg)
DT(x,xx)EH-(L,Q,C)0_Top

DT44EH-C0

DigiKey Part Number
DT44EH-C0-ND
Manufacturer
Manufacturer Product Number
DT44EH-C0
Description
CBL TIE LOCKING BLACK 250LB 12'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 44.00" (1117.60mm) 0.495" (12.57mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.495" (12.57mm)
Manufacturer
Panduit Corp
Length - Actual
12.00' (3.66m)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
250 lbs (113.40 kg)
Part Status
Active
Features
Chemical Resistant, UV Resistant, Weather Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Acetal
Length - Approximate
12'
Color
Black
Bundle Diameter
44.00" (1117.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.280.80000kr.280.80
10kr.259.74300kr.2,597.43
25kr.251.70040kr.6,292.51
50kr.245.73960kr.12,286.98
100kr.239.88660kr.23,988.66
300kr.230.81890kr.69,245.67
500kr.226.69026kr.113,345.13
1.000kr.221.17407kr.221,174.07
2.500kr.214.03166kr.535,079.15
Manufacturers Standard Package
Unit Price without VAT:kr.280.80000
Unit Price with VAT:kr.351.00000