
DNFR18205FIB-KD | |
|---|---|
DigiKey Part Number | 298-DNFR18205FIB-KDTR-ND - Tape & Reel (TR) 298-DNFR18205FIB-KDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNFR18205FIB-KD |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.180" (4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.03000 | kr.5.03 |
| 10 | kr.4.65700 | kr.46.57 |
| 25 | kr.4.52520 | kr.113.13 |
| 50 | kr.4.42860 | kr.221.43 |
| 100 | kr.4.33380 | kr.433.38 |
| 250 | kr.4.21056 | kr.1,052.64 |
| 500 | kr.4.11988 | kr.2,059.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.97982 | kr.5,969.73 |
| 3.000 | kr.3.89380 | kr.11,681.40 |
| 4.500 | kr.3.84430 | kr.17,299.35 |
| 7.500 | kr.3.78280 | kr.28,371.00 |
| 10.500 | kr.3.74281 | kr.39,299.50 |
| 15.000 | kr.3.70084 | kr.55,512.60 |
| 37.500 | kr.3.59505 | kr.134,814.38 |
| 75.000 | kr.3.51691 | kr.263,768.25 |
| 150.000 | kr.3.44036 | kr.516,054.00 |
| Unit Price without VAT: | kr.5.03000 |
|---|---|
| Unit Price with VAT: | kr.6.28750 |


