
DNF14-205FIB-3K | |
|---|---|
DigiKey Part Number | 298-DNF14-205FIB-3KTR-ND - Tape & Reel (TR) 298-DNF14-205FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF14-205FIB-3K |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.29000 | kr.3.29 |
| 10 | kr.3.05100 | kr.30.51 |
| 25 | kr.2.96200 | kr.74.05 |
| 50 | kr.2.89860 | kr.144.93 |
| 100 | kr.2.83670 | kr.283.67 |
| 250 | kr.2.75648 | kr.689.12 |
| 500 | kr.2.69726 | kr.1,348.63 |
| 1.000 | kr.2.63908 | kr.2,639.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.54938 | kr.7,648.14 |
| 6.000 | kr.2.49430 | kr.14,965.80 |
| 9.000 | kr.2.46260 | kr.22,163.40 |
| 15.000 | kr.2.42321 | kr.36,348.15 |
| 21.000 | kr.2.39759 | kr.50,349.39 |
| 30.000 | kr.2.37072 | kr.71,121.60 |
| 75.000 | kr.2.30296 | kr.172,722.00 |
| 150.000 | kr.2.25291 | kr.337,936.50 |
| Unit Price without VAT: | kr.3.29000 |
|---|---|
| Unit Price with VAT: | kr.4.11250 |


