


D3X4LG6 | |
|---|---|
DigiKey Part Number | 298-18247-ND |
Manufacturer | |
Manufacturer Product Number | D3X4LG6 |
Description | WIRE DUCT ROUND SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.250" (82.55mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Round Hole (Raceway), Base | Base Product Number |
Height 4.100" (104.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.556.63800 | kr.5,566.38 |
| Unit Price without VAT: | kr.556.63800 |
|---|---|
| Unit Price with VAT: | kr.695.79750 |


