
D2X2WH6 | |
|---|---|
DigiKey Part Number | 298-21103-ND |
Manufacturer | |
Manufacturer Product Number | D2X2WH6 |
Description | WIRE DUCT ROUND SCREW 6' WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Round Hole (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Round Hole (Raceway), Base | |
Height | 2.140" (54.36mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.358.02000 | kr.358.02 |
| 10 | kr.332.90100 | kr.3,329.01 |
| Unit Price without VAT: | kr.358.02000 |
|---|---|
| Unit Price with VAT: | kr.447.52500 |


