
D18-188-M | |
|---|---|
DigiKey Part Number | 298-14361-ND |
Manufacturer | |
Manufacturer Product Number | D18-188-M |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.580" (14.73mm) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Serrated Termination |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.2.40300 | kr.24.03 |
| 25 | kr.2.33560 | kr.58.39 |
| 50 | kr.2.28500 | kr.114.25 |
| 100 | kr.2.23550 | kr.223.55 |
| 250 | kr.2.17260 | kr.543.15 |
| 500 | kr.2.12568 | kr.1,062.84 |
| 1.000 | kr.2.07996 | kr.2,079.96 |
| 3.000 | kr.2.00932 | kr.6,027.96 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |





