MFG_CSEH15A30-C0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_CSEH15A30-C0
Cable Accessories Overview

CSEH15A30-C0

DigiKey Part Number
298-19699-ND
Manufacturer
Manufacturer Product Number
CSEH15A30-C0
Description
CABLE TIE HOLDER DUAL BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Dual Opening
Mounting Type
-
Size / Dimension
1.57" L x 1.06" W x 1.18" H (39.9mm x 26.9mm x 30.0mm)
For Use With/Related Products
Cable Ties
Material
Nylon 6.6
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.696
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.6.64400kr.66.44
25kr.6.45760kr.161.44
50kr.6.31980kr.315.99
100kr.6.18360kr.618.36
300kr.5.97377kr.1,792.13
500kr.5.87854kr.2,939.27
1.000kr.5.75159kr.5,751.59
2.500kr.5.58774kr.13,969.35
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000