Modular Panel 48 2 Mini-Com®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPP48FMWWH

DigiKey Part Number
298-16591-ND
Manufacturer
Manufacturer Product Number
CPP48FMWWH
Description
MINI COM 48 PORT FLUSH MOUNT PAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Panel 48 2 Mini-Com®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Modular Panel
Number of Positions
48
Number of Rows
2
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.699.93600kr.6,999.36
Unit Price without VAT:kr.699.93600
Unit Price with VAT:kr.874.92000