Rack Cable Management
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPHHF1

DigiKey Part Number
298-12611-ND
Manufacturer
Manufacturer Product Number
CMPHHF1
Description
THE PANDUIT OPEN-ACCESS HORIZO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rack Cable Management
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Management
Features
-
For Use With/Related Products
19" Panel Width Racks
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.490.03000kr.490.03
5kr.465.73800kr.2,328.69
10kr.455.61700kr.4,556.17
25kr.442.56400kr.11,064.10
50kr.432.92160kr.21,646.08
100kr.423.47590kr.42,347.59
250kr.411.28364kr.102,820.91
500kr.402.27738kr.201,138.69
1.000kr.393.45324kr.393,453.24
Manufacturers Standard Package
Unit Price without VAT:kr.490.03000
Unit Price with VAT:kr.612.53750