
CMDSLCZIW | |
|---|---|
DigiKey Part Number | CMDSLCZIW-ND |
Manufacturer | |
Manufacturer Product Number | CMDSLCZIW |
Description | DUPLEX LC SR./SR. FIBER ADAPTER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | White | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.231.81000 | kr.231.81 |
| 10 | kr.215.55900 | kr.2,155.59 |
| 25 | kr.209.40040 | kr.5,235.01 |
| 50 | kr.204.85080 | kr.10,242.54 |
| 100 | kr.200.39380 | kr.20,039.38 |
| 250 | kr.194.64060 | kr.48,660.15 |
| 500 | kr.190.39240 | kr.95,196.20 |
| 1.000 | kr.186.22846 | kr.186,228.46 |
| 2.500 | kr.180.85485 | kr.452,137.12 |
| Unit Price without VAT: | kr.231.81000 |
|---|---|
| Unit Price with VAT: | kr.289.76250 |




